
KSZ8997 | |
|---|---|
DigiKey Part Number | 576-1043-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8997 |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8997 Models |
Category | Applications Port Switch/Network Interface |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 128-BFQFP |
Part Status Active | Supplier Device Package 128-PQFP (14x20) |
DigiKey Programmable Not Verified | Base Product Number |
Type 10/100 Integrated Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,40000 Kč | 492,40 Kč |
| 25 | 459,75560 Kč | 11 493,89 Kč |
| Unit Price without VAT: | 492,40000 Kč |
|---|---|
| Unit Price with VAT: | 595,80400 Kč |










