
AMC3301DWE | |
|---|---|
DigiKey Part Number | 296-AMC3301DWE-ND |
Manufacturer | |
Manufacturer Product Number | AMC3301DWE |
Description | 200 KHZ REINFORCED ISOLATED AMPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC3301DWE Models |
Category | Applications Driver |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Type Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,55000 Kč | 272,55 Kč |
| 10 | 214,26400 Kč | 2 142,64 Kč |
| 40 | 193,57525 Kč | 7 743,01 Kč |
| 120 | 182,02817 Kč | 21 843,38 Kč |
| 280 | 175,26207 Kč | 49 073,38 Kč |
| 520 | 171,24354 Kč | 89 046,64 Kč |
| 1 000 | 167,69339 Kč | 167 693,39 Kč |
| Unit Price without VAT: | 272,55000 Kč |
|---|---|
| Unit Price with VAT: | 329,78550 Kč |







