
TPS62125DSGT | |
|---|---|
DigiKey Part Number | 296-30461-2-ND - Tape & Reel (TR) 296-30461-1-ND - Cut Tape (CT) 296-30461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62125DSGT |
Description | IC REG BUCK ADJ 300MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62125DSGT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 27,02900 Kč | 270,29 Kč |
| 25 | 24,56760 Kč | 614,19 Kč |
| 100 | 21,86910 Kč | 2 186,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,58104 Kč | 5 145,26 Kč |
| 500 | 19,80480 Kč | 9 902,40 Kč |
| 750 | 19,41619 Kč | 14 562,14 Kč |
| 1 250 | 18,98534 Kč | 23 731,67 Kč |
| 1 750 | 18,73348 Kč | 32 783,59 Kč |
| 2 500 | 18,49132 Kč | 46 228,30 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |




