48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8081MLXIA

DigiKey Part Number
KSZ8081MLXIA-ND
Manufacturer
Manufacturer Product Number
KSZ8081MLXIA
Description
IC TRANSCEIVER FULL 1/1 48LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8081MLXIA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 439
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133,33000 Kč33,33 Kč
2527,91240 Kč697,81 Kč
10026,81860 Kč2 681,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,33000 Kč
Unit Price with VAT:40,32930 Kč