
KSZ8081MLXIA-TR | |
|---|---|
DigiKey Part Number | KSZ8081MLXIA-TR-ND - Tape & Reel (TR) KSZ8081MLXIA-CT-ND - Cut Tape (CT) KSZ8081MLXIA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8081MLXIA-TR |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081MLXIA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 Kč | 33,29 Kč |
| 25 | 27,88000 Kč | 697,00 Kč |
| 100 | 26,78770 Kč | 2 678,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,78773 Kč | 26 787,73 Kč |
| Unit Price without VAT: | 33,29000 Kč |
|---|---|
| Unit Price with VAT: | 40,28090 Kč |



