
RT2872GSP | |
|---|---|
DigiKey Part Number | RT2872GSPTR-ND - Tape & Reel (TR) RT2872GSPCT-ND - Cut Tape (CT) RT2872GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2872GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 25 | 30,65720 Kč | 766,43 Kč |
| 100 | 27,39190 Kč | 2 739,19 Kč |
| 250 | 25,83592 Kč | 6 458,98 Kč |
| 500 | 24,89774 Kč | 12 448,87 Kč |
| 1 000 | 24,12586 Kč | 24 125,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,31106 Kč | 58 277,65 Kč |
| 5 000 | 22,81983 Kč | 114 099,15 Kč |
| 7 500 | 22,57394 Kč | 169 304,55 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |



