
RT2862AGSP | |
|---|---|
DigiKey Part Number | 1028-1372-2-ND - Tape & Reel (TR) 1028-1372-1-ND - Cut Tape (CT) 1028-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2862AGSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 25 | 26,48280 Kč | 662,07 Kč |
| 100 | 23,60600 Kč | 2 360,60 Kč |
| 250 | 22,23436 Kč | 5 558,59 Kč |
| 500 | 21,40662 Kč | 10 703,31 Kč |
| 1 000 | 20,72524 Kč | 20 725,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,61398 Kč | 49 034,95 Kč |
| 5 000 | 19,18906 Kč | 95 945,30 Kč |
| 7 500 | 18,97628 Kč | 142 322,10 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




