
RT2862GSP | |
|---|---|
DigiKey Part Number | 1028-1373-2-ND - Tape & Reel (TR) 1028-1373-1-ND - Cut Tape (CT) 1028-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2862GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT2862GSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 25 | 25,64280 Kč | 641,07 Kč |
| 100 | 22,83950 Kč | 2 283,95 Kč |
| 250 | 21,50532 Kč | 5 376,33 Kč |
| 500 | 20,70024 Kč | 10 350,12 Kč |
| 1 000 | 20,03755 Kč | 20 037,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,33815 Kč | 48 345,38 Kč |
| 5 000 | 18,91659 Kč | 94 582,95 Kč |
| 7 500 | 18,70552 Kč | 140 291,40 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



