
MR25H256ACDF | |
|---|---|
DigiKey Part Number | 819-1064-ND |
Manufacturer | |
Manufacturer Product Number | MR25H256ACDF |
Description | IC RAM 256KBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MR25H256ACDF Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Packaging Tray | Clock Frequency 40 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN (5x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 131,38400 Kč | 1 313,84 Kč |
| 25 | 127,44960 Kč | 3 186,24 Kč |
| 50 | 124,45520 Kč | 6 222,76 Kč |
| 100 | 121,47130 Kč | 12 147,13 Kč |
| 250 | 117,55772 Kč | 29 389,43 Kč |
| 570 | 114,08325 Kč | 65 027,45 Kč |
| 1 140 | 111,20669 Kč | 126 775,63 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |



