
MR25H256ACDFR | |
|---|---|
DigiKey Part Number | 819-MR25H256ACDFRTR-ND - Tape & Reel (TR) 819-MR25H256ACDFRCT-ND - Cut Tape (CT) 819-MR25H256ACDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MR25H256ACDFR |
Description | IC RAM 256KBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit SPI 40 MHz 9 ns 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 9 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN-EP, Small Flag (5x6) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 137,57900 Kč | 1 375,79 Kč |
| 25 | 133,43800 Kč | 3 335,95 Kč |
| 50 | 130,30100 Kč | 6 515,05 Kč |
| 100 | 127,17230 Kč | 12 717,23 Kč |
| 250 | 123,07012 Kč | 30 767,53 Kč |
| 500 | 120,00440 Kč | 60 002,20 Kč |
| 1 000 | 116,98112 Kč | 116 981,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 111,10315 Kč | 444 412,60 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |











