
F28P650DK6PZP | |
|---|---|
DigiKey Part Number | 296-F28P650DK6PZP-ND |
Manufacturer | |
Manufacturer Product Number | F28P650DK6PZP |
Description | C2000 32-BIT MCU, 2X C28X+CLA CP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F28P650DK6PZP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 248K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 24x12/16b SAR; D/A 2x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 100-HTQFP (14x14) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-TQFP Exposed Pad |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,93000 Kč | 431,93 Kč |
| 10 | 344,51400 Kč | 3 445,14 Kč |
| 90 | 300,24578 Kč | 27 022,12 Kč |
| 180 | 291,06611 Kč | 52 391,90 Kč |
| 270 | 286,47104 Kč | 77 347,18 Kč |
| 540 | 279,73030 Kč | 151 054,36 Kč |
| Unit Price without VAT: | 431,93000 Kč |
|---|---|
| Unit Price with VAT: | 522,63530 Kč |











