Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5617US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5617US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5617US/TR |
Description | DIODE STANDARD 400V 1A D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 400 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/429 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package D-5A |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5617US | Microchip Technology | 0 | 1N5617US-ND | 129,93000 Kč | Parametric Equivalent |
| 1N5617US/TR | Microchip Technology | 0 | 150-1N5617US/TR-ND | 147,09727 Kč | Parametric Equivalent |
| JAN1N5617US | Microchip Technology | 0 | 1086-2107-ND | 169,90140 Kč | Parametric Equivalent |
| JAN1N5617US/TR | Microchip Technology | 0 | 150-JAN1N5617US/TR-ND | 173,43430 Kč | Parametric Equivalent |
| JANTX1N5617US | Microchip Technology | 33 | 1086-15418-ND | 165,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 348,15340 Kč | 34 815,34 Kč |
| Unit Price without VAT: | 348,15340 Kč |
|---|---|
| Unit Price with VAT: | 421,26561 Kč |


