Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5617US | |
|---|---|
DigiKey Part Number | 1086-2107-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5617US |
Description | DIODE STANDARD 400V 1A D5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N5617US Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 400 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/429 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package D-5A |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5617US | Microchip Technology | 0 | 1N5617US-ND | 5,34000 Kč | Parametric Equivalent |
| 1N5617US/TR | Microchip Technology | 0 | 150-1N5617US/TR-ND | 6,04245 Kč | Parametric Equivalent |
| JAN1N5617US/TR | Microchip Technology | 0 | 150-JAN1N5617US/TR-ND | 7,12430 Kč | Parametric Equivalent |
| JANTX1N5617US | Microchip Technology | 33 | 1086-15418-ND | 6,80000 Kč | Parametric Equivalent |
| JANTX1N5617US/TR | Microchip Technology | 0 | 150-JANTX1N5617US/TR-ND | 7,62570 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 169,90140 Kč | 16 990,14 Kč |
| Unit Price without VAT: | 169,90140 Kč |
|---|---|
| Unit Price with VAT: | 205,58069 Kč |


