JANTX1N5617US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 129,93000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 147,09727 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 169,90140 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 173,43430 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 33
Unit Price: 165,59000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 348,15340 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 348,15340 Kč
Datasheet
Diode 400 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5617US/TR

DigiKey Part Number
150-JANTX1N5617US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5617US/TR
Description
DIODE STANDARD 400V 1A D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount D-5A
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N5617US/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
35pF @ 12V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/429
Voltage - DC Reverse (Vr) (Max)
400 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Supplier Device Package
D-5A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5617USMicrochip Technology01N5617US-ND129,93000 KčParametric Equivalent
1N5617US/TRMicrochip Technology0150-1N5617US/TR-ND147,09727 KčParametric Equivalent
JAN1N5617USMicrochip Technology01086-2107-ND169,90140 KčParametric Equivalent
JAN1N5617US/TRMicrochip Technology0150-JAN1N5617US/TR-ND173,43430 KčParametric Equivalent
JANTX1N5617USMicrochip Technology331086-15418-ND165,59000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100185,63900 Kč18 563,90 Kč
Manufacturers Standard Package
Unit Price without VAT:185,63900 Kč
Unit Price with VAT:224,62319 Kč