1N5617US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 129,93000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 169,90140 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 173,43430 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 33
Unit Price: 165,59000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 185,63900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 348,15340 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 348,15340 Kč
Datasheet
Diode 400 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5617US/TR

DigiKey Part Number
150-1N5617US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5617US/TR
Description
DIODE STANDARD 400V 1A D5A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 400 V
Part Status
Active
Capacitance @ Vr, F
35pF @ 12V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
D-5A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5617USMicrochip Technology01N5617US-ND129,93000 KčParametric Equivalent
JAN1N5617USMicrochip Technology01086-2107-ND169,90140 KčParametric Equivalent
JAN1N5617US/TRMicrochip Technology0150-JAN1N5617US/TR-ND173,43430 KčParametric Equivalent
JANTX1N5617USMicrochip Technology331086-15418-ND165,59000 KčParametric Equivalent
JANTX1N5617US/TRMicrochip Technology0150-JANTX1N5617US/TR-ND185,63900 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
139147,09727 Kč20 446,52 Kč
Manufacturers Standard Package
Unit Price without VAT:147,09727 Kč
Unit Price with VAT:177,98770 Kč