1N5617US is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 147,09727 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 169,90140 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 173,43430 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 33
Unit Price: 165,59000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 185,63900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 348,15340 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 348,15340 Kč
Datasheet
Diode 400 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5617US

DigiKey Part Number
1N5617US-ND
Manufacturer
Manufacturer Product Number
1N5617US
Description
DIODE STANDARD 400V 1A D5A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 400 V
Packaging
Bulk
Capacitance @ Vr, F
35pF @ 12V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
D-5A
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5617US/TRMicrochip Technology0150-1N5617US/TR-ND147,09727 KčParametric Equivalent
JAN1N5617USMicrochip Technology01086-2107-ND169,90140 KčParametric Equivalent
JAN1N5617US/TRMicrochip Technology0150-JAN1N5617US/TR-ND173,43430 KčParametric Equivalent
JANTX1N5617USMicrochip Technology331086-15418-ND165,59000 KčParametric Equivalent
JANTX1N5617US/TRMicrochip Technology0150-JANTX1N5617US/TR-ND185,63900 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,93000 Kč129,93 Kč
100120,75330 Kč12 075,33 Kč
Manufacturers Standard Package
Unit Price without VAT:129,93000 Kč
Unit Price with VAT:157,21530 Kč