JANTX1N6642US/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 149,34684 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5 731
Unit Price: 132,02000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 149,02478 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 190,45660 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 131,68197 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 128,46992 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 131,68197 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 384,44620 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 387,97900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 387,97900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 141,61000 Kč
Datasheet
Diode 75 V 300mA Surface Mount D-5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6642US/TR

DigiKey Part Number
150-JANTX1N6642US/TR-ND - Tape & Reel (TR)
150-JANTX1N6642US/TRCT-ND - Cut Tape (CT)
150-JANTX1N6642US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JANTX1N6642US/TR
Description
DIODE STANDARD 75V 300MA D5D
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount D-5D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/578
Voltage - DC Reverse (Vr) (Max)
75 V
Mounting Type
Current - Average Rectified (Io)
300mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Supplier Device Package
D-5D
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6642UE3Microchip Technology0150-1N6642UE3-ND149,34684 KčParametric Equivalent
1N6642USMicrochip Technology5 7311N6642US-ND132,02000 KčParametric Equivalent
1N6642US/TRMicrochip Technology01N6642US/TR-ND149,02478 KčParametric Equivalent
JAN1N6642UMicrochip Technology01086-2309-ND190,45660 KčParametric Equivalent
JAN1N6642U/TRMicrochip Technology0150-JAN1N6642U/TR-ND131,68197 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,29000 Kč158,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
106134,51802 Kč14 258,91 Kč
Manufacturers Standard Package
Unit Price without VAT:158,29000 Kč
Unit Price with VAT:191,53090 Kč