Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6642U | |
|---|---|
DigiKey Part Number | 1086-2309-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6642U |
Description | DIODE STANDARD 75V 300MA D5D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount D-5D |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N6642U Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/578 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package D-5D |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6642UE3 | Microchip Technology | 0 | 150-1N6642UE3-ND | 149,34684 Kč | Parametric Equivalent |
| 1N6642US | Microchip Technology | 5 731 | 1N6642US-ND | 132,02000 Kč | Parametric Equivalent |
| 1N6642US/TR | Microchip Technology | 0 | 1N6642US/TR-ND | 149,02478 Kč | Parametric Equivalent |
| JAN1N6642U/TR | Microchip Technology | 0 | 150-JAN1N6642U/TR-ND | 131,68197 Kč | Parametric Equivalent |
| JAN1N6642US | Microchip Technology | 0 | 1086-2310-ND | 128,46992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 190,45660 Kč | 19 045,66 Kč |
| Unit Price without VAT: | 190,45660 Kč |
|---|---|
| Unit Price with VAT: | 230,45249 Kč |



