JAN1N6642U/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 149,34684 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5 731
Unit Price: 132,02000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 149,02478 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 190,45660 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 128,46992 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 131,68197 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 384,44620 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 387,97900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 387,97900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 141,61000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 158,29000 Kč
Datasheet
Diode 75 V 300mA Surface Mount D-5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6642U/TR

DigiKey Part Number
150-JAN1N6642U/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N6642U/TR
Description
DIODE STANDARD 75V 300MA D5D
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount D-5D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/578
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
D-5D
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6642UE3Microchip Technology0150-1N6642UE3-ND149,34684 KčParametric Equivalent
1N6642USMicrochip Technology5 7311N6642US-ND132,02000 KčParametric Equivalent
1N6642US/TRMicrochip Technology01N6642US/TR-ND149,02478 KčParametric Equivalent
JAN1N6642UMicrochip Technology01086-2309-ND190,45660 KčParametric Equivalent
JAN1N6642USMicrochip Technology01086-2310-ND128,46992 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
122131,68197 Kč16 065,20 Kč
Manufacturers Standard Package
Unit Price without VAT:131,68197 Kč
Unit Price with VAT:159,33518 Kč