Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6642US/TR | |
|---|---|
DigiKey Part Number | 1N6642US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6642US/TR |
Description | DIODE STANDARD 75V 300MA D5D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount D-5D |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package D-5D |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6642UE3 | Microchip Technology | 0 | 150-1N6642UE3-ND | 149,34684 Kč | Parametric Equivalent |
| 1N6642US | Microchip Technology | 5 731 | 1N6642US-ND | 132,02000 Kč | Parametric Equivalent |
| JAN1N6642U | Microchip Technology | 0 | 1086-2309-ND | 190,45660 Kč | Parametric Equivalent |
| JAN1N6642U/TR | Microchip Technology | 0 | 150-JAN1N6642U/TR-ND | 131,68197 Kč | Parametric Equivalent |
| JAN1N6642US | Microchip Technology | 0 | 1086-2310-ND | 128,46992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 149,02478 Kč | 20 267,37 Kč |
| Unit Price without VAT: | 149,02478 Kč |
|---|---|
| Unit Price with VAT: | 180,31998 Kč |



