Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP662-E/SN | |
|---|---|
DigiKey Part Number | MCP662-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP662-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP662-E/SN Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 32V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP662T-E/SN | Microchip Technology | 0 | MCP662T-E/SN-ND | 27,94220 Kč | Direct |
| AD8062ARZ | Analog Devices Inc. | 344 | 505-AD8062ARZ-ND | 126,80000 Kč | Similar |
| AD8062ARZ-R7 | Analog Devices Inc. | 1 402 | 505-AD8062ARZ-R7CT-ND | 126,80000 Kč | Similar |
| AD8062ARZ-RL | Analog Devices Inc. | 0 | AD8062ARZ-RLTR-ND | 71,38204 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 25 | 28,36360 Kč | 709,09 Kč |
| 100 | 25,65230 Kč | 2 565,23 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |






