Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2347UA/2K5

DigiKey Part Number
OPA2347UATR-ND - Tape & Reel (TR)
OPA2347UACT-ND - Cut Tape (CT)
OPA2347UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2347UA/2K5
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2347UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
20µA (x2 Channels)
Series
Current - Output / Channel
17 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.17V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND16,89000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,64000 KčSimilar
LMV358IYDTSTMicroelectronics3 817497-10524-1-ND17,73000 KčSimilar
MCP6022T-I/SNMicrochip Technology61 220MCP6022T-I/SNCT-ND37,54000 KčSimilar
MCP6292-E/SNMicrochip Technology268MCP6292-E/SN-ND22,94000 KčSimilar
In-Stock: 24 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,12000 Kč37,12 Kč
1027,19600 Kč271,96 Kč
2524,71800 Kč617,95 Kč
10022,00260 Kč2 200,26 Kč
25020,70868 Kč5 177,17 Kč
50019,92826 Kč9 964,13 Kč
1 00019,84735 Kč19 847,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,60803 Kč46 520,07 Kč
5 00018,19939 Kč90 996,95 Kč
7 50017,99479 Kč134 960,92 Kč
Manufacturers Standard Package
Unit Price without VAT:37,12000 Kč
Unit Price with VAT:44,91520 Kč