Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HSM1100JE3/TR13 | |
|---|---|
DigiKey Part Number | HSM1100JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM1100JE3/TR13 |
Description | DIODE SCHOTTKY 100V 1A DO214BA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214BA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214BA |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100-13 | Diodes Incorporated | 0 | B1100DITR-ND | 0,00000 Kč | Similar |
| B1100-13-F | Diodes Incorporated | 12 761 | B1100-FDICT-ND | 11,26000 Kč | Similar |
| B190-13 | Diodes Incorporated | 0 | B190-13-ND | 5,34422 Kč | Similar |
| B190-13-F | Diodes Incorporated | 15 848 | B190-13-FDICT-ND | 18,98000 Kč | Similar |
| CDBA1100-G | Comchip Technology | 0 | 641-1091-1-ND | 9,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,78208 Kč | 149 346,24 Kč |
| Unit Price without VAT: | 49,78208 Kč |
|---|---|
| Unit Price with VAT: | 60,23632 Kč |








