
MBRA2H100T3G | |
|---|---|
DigiKey Part Number | MBRA2H100T3GOSTR-ND - Tape & Reel (TR) MBRA2H100T3GOSCT-ND - Cut Tape (CT) MBRA2H100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA2H100T3G |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA2H100T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 8 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA2100-HF | Comchip Technology | 11 819 | 641-1693-1-ND | 15,64000 Kč | Similar |
| RB068L100TE25 | Rohm Semiconductor | 971 | RB068L100TE25CT-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 100 | 14,31100 Kč | 1 431,10 Kč |
| 500 | 11,22568 Kč | 5 612,84 Kč |
| 1 000 | 10,23233 Kč | 10 232,33 Kč |
| 2 000 | 9,39687 Kč | 18 793,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,86369 Kč | 39 318,45 Kč |
| 10 000 | 7,42977 Kč | 74 297,70 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |


