
DSC557-053344KL1T | |
|---|---|
DigiKey Part Number | DSC557-053344KL1TTR-ND - Tape & Reel (TR) DSC557-053344KL1TCT-ND - Cut Tape (CT) DSC557-053344KL1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC557-053344KL1T |
Description | IC CLOCK GEN PCIE 20VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | DSC557-053344KL1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,46000 Kč | 137,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,35438 Kč | 112 354,38 Kč |
| Unit Price without VAT: | 137,46000 Kč |
|---|---|
| Unit Price with VAT: | 166,32660 Kč |











