
SI5395B-A-GM | |
|---|---|
DigiKey Part Number | SI5395B-A-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5395B-A-GM |
Description | SINGLE PLL JITTER ATTENUATOR WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 350MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5395B-A-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | Clock, Crystal, LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,73000 Kč | 810,73 Kč |
| 10 | 659,63100 Kč | 6 596,31 Kč |
| 25 | 621,90200 Kč | 15 547,55 Kč |
| 100 | 580,43090 Kč | 58 043,09 Kč |
| 260 | 559,92942 Kč | 145 581,65 Kč |
| Unit Price without VAT: | 810,73000 Kč |
|---|---|
| Unit Price with VAT: | 980,98330 Kč |




