


LTC2937IUHE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2937IUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2937IUHE#PBF |
Description | IC SEQUENCER/SUPERVISR 6CH 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 28-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2937IUHE#PBF Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 1 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-WFQFN Exposed Pad |
Applications Power Supply Monitor, Sequencer | Supplier Device Package 28-QFN (5x6) |
Voltage - Input 4.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,98000 Kč | 411,98 Kč |
| 10 | 328,28300 Kč | 3 282,83 Kč |
| 61 | 291,57967 Kč | 17 786,36 Kč |
| 122 | 281,76738 Kč | 34 375,62 Kč |
| 305 | 271,40777 Kč | 82 779,37 Kč |
| 549 | 266,03663 Kč | 146 054,11 Kč |
| Unit Price without VAT: | 411,98000 Kč |
|---|---|
| Unit Price with VAT: | 498,49580 Kč |





