
ESDA17P50-1U1M | |
|---|---|
DigiKey Part Number | 497-16912-2-ND - Tape & Reel (TR) 497-16912-1-ND - Cut Tape (CT) 497-16912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA17P50-1U1M |
Description | TVS DIODE 15VWM 26.5VC 1610 |
Customer Reference | |
Detailed Description | 26.5V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount 1610 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA17P50-1U1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 26.5V | |
Current - Peak Pulse (10/1000µs) | 46A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 100 | 3,47330 Kč | 347,33 Kč |
| 500 | 2,79966 Kč | 1 399,83 Kč |
| 1 000 | 2,04185 Kč | 2 041,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,59980 Kč | 12 798,40 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |





