ATEVK1100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
AT32UC3Axxx AVR®32 AVR MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT32UC3Axxx AVR®32 AVR MCU 32-Bit Embedded Evaluation Board
Microchip Ethernet of Everything | Digi-Key Daily

ATEVK1100

DigiKey Part Number
ATEVK1100-ND
Manufacturer
Manufacturer Product Number
ATEVK1100
Description
AT32UC3AXXX EVAL BRD
Customer Reference
Detailed Description
AT32UC3Axxx AVR®32 AVR MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
AVR
Platform
-
Utilized IC / Part
AT32UC3Axxx
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes