
AT32UC3A0512-ALUR | |
|---|---|
DigiKey Part Number | AT32UC3A0512-ALURTR-ND - Tape & Reel (TR) AT32UC3A0512-ALURCT-ND - Cut Tape (CT) AT32UC3A0512-ALURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT32UC3A0512-ALUR |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 A0 Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3A0512-ALUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 109 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 25 | 283,47320 Kč | 7 086,83 Kč |
| 100 | 256,59770 Kč | 25 659,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 256,59714 Kč | 205 277,71 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |




