AVR AVR®32 UC3 A1 Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT32UC3A1256-AUR

DigiKey Part Number
AT32UC3A1256-AURTR-ND - Tape & Reel (TR)
AT32UC3A1256-AURCT-ND - Cut Tape (CT)
AT32UC3A1256-AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT32UC3A1256-AUR
Description
IC MCU 32BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 A1 Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3A1256-AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
66MHz
Connectivity
Ethernet, I2C, SPI, SSC, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1261,22000 Kč261,22 Kč
25237,48720 Kč5 937,18 Kč
100215,23160 Kč21 523,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000215,23076 Kč215 230,76 Kč
Manufacturers Standard Package
Unit Price without VAT:261,22000 Kč
Unit Price with VAT:316,07620 Kč