
AT32UC3A1512-AUR | |
|---|---|
DigiKey Part Number | AT32UC3A1512-AURTR-ND - Tape & Reel (TR) AT32UC3A1512-AURCT-ND - Cut Tape (CT) AT32UC3A1512-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT32UC3A1512-AUR |
Description | IC MCU 32BIT 512KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 A1 Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3A1512-AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | Ethernet, I2C, SPI, SSC, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,83000 Kč | 307,83 Kč |
| 25 | 279,69320 Kč | 6 992,33 Kč |
| 100 | 253,02800 Kč | 25 302,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 253,02737 Kč | 253 027,37 Kč |
| Unit Price without VAT: | 307,83000 Kč |
|---|---|
| Unit Price with VAT: | 372,47430 Kč |




