
ATECC608B-SSHDA-T | |
|---|---|
DigiKey Part Number | 150-ATECC608B-SSHDA-TTR-ND - Tape & Reel (TR) 150-ATECC608B-SSHDA-TCT-ND - Cut Tape (CT) 150-ATECC608B-SSHDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC608B-SSHDA-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATECC608B-SSHDA-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 25 | 18,62960 Kč | 465,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,05038 Kč | 68 201,52 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |










