
93AA66CT-I/SN | |
|---|---|
DigiKey Part Number | 93AA66CT-I/SNTR-ND - Tape & Reel (TR) 93AA66CT-I/SNCT-ND - Cut Tape (CT) 93AA66CT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93AA66CT-I/SN |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93AA66CT-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA66C-I/SN | Microchip Technology | 1 858 | 93AA66C-I/SN-ND | 7,35000 Kč | Direct |
| AT93C66B-SSHM-T | Microchip Technology | 4 753 | AT93C66B-SSHM-TCT-ND | 6,72000 Kč | Similar |
| CAT93C66VI-GT3 | onsemi | 10 669 | CAT93C66VI-GT3OSCT-ND | 10,08000 Kč | Similar |
| M93C66-RMN3TP/K | STMicroelectronics | 15 075 | 497-14435-1-ND | 14,07000 Kč | Similar |
| M93C76-RMN3TP/K | STMicroelectronics | 3 809 | 497-14437-1-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 7,05533 Kč | 23 282,59 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









