
U124 | |
|---|---|
DigiKey Part Number | 2221-U124-ND |
Manufacturer | |
Manufacturer Product Number | U124 |
Description | CRYPTO AUTHENTICATION UNIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ATECC608B Security Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Security |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part ATECC608B |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Suggested Programming Environment Arduino |
Platform M5Stack | Interconnect System Grove, HY2.0-4P |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |




