
AT25128B-SSHL-T | |
|---|---|
DigiKey Part Number | AT25128B-SSHL-TTR-ND - Tape & Reel (TR) AT25128B-SSHL-TCT-ND - Cut Tape (CT) AT25128B-SSHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25128B-SSHL-T |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25128B-SSHL-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128T-I/SN | Microchip Technology | 7 489 | 25AA128T-I/SNCT-ND | 27,09000 Kč | Similar |
| CAT25128VI-GT3 | onsemi | 18 873 | CAT25128VI-GT3OSCT-ND | 14,70000 Kč | Direct |
| M95128-DFMN6TP | STMicroelectronics | 5 415 | 497-15771-1-ND | 14,91000 Kč | Direct |
| CAT25128VP2I-GT3 | onsemi | 2 996 | CAT25128VP2I-GT3OSCT-ND | 15,75000 Kč | Similar |
| CAT25128XI-T2 | onsemi | 1 501 | CAT25128XI-T2OSCT-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,69860 Kč | 58 794,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



