EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25128XI-T2

DigiKey Part Number
CAT25128XI-T2OSTR-ND - Tape & Reel (TR)
CAT25128XI-T2OSCT-ND - Cut Tape (CT)
CAT25128XI-T2OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25128XI-T2
Description
IC EEPROM 128KBIT SPI 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25128XI-T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1019,44400 Kč194,44 Kč
2518,92320 Kč473,08 Kč
5018,51600 Kč925,80 Kč
10018,10660 Kč1 810,66 Kč
25017,56188 Kč4 390,47 Kč
50017,14864 Kč8 574,32 Kč
1 00016,73730 Kč16 737,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,06265 Kč26 125,30 Kč
4 00012,73860 Kč50 954,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč