
M95128-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-15771-2-ND - Tape & Reel (TR) 497-15771-1-ND - Cut Tape (CT) 497-15771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DFMN6TP |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95128-DFMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128-I/SN | Microchip Technology | 18 208 | 25AA128-I/SN-ND | 24,78000 Kč | Similar |
| 25AA128T-I/SN | Microchip Technology | 7 489 | 25AA128T-I/SNCT-ND | 27,09000 Kč | Similar |
| 25LC128-E/SN | Microchip Technology | 300 | 25LC128-E/SN-ND | 26,25000 Kč | Similar |
| 25LC128-H/SN | Microchip Technology | 22 | 25LC128-H/SN-ND | 28,14000 Kč | Similar |
| 25LC128-I/SM | Microchip Technology | 213 | 25LC128-I/SM-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 13,72440 Kč | 343,11 Kč |
| 50 | 13,43040 Kč | 671,52 Kč |
| 100 | 13,13840 Kč | 1 313,84 Kč |
| 250 | 12,74916 Kč | 3 187,29 Kč |
| 500 | 12,45350 Kč | 6 226,75 Kč |
| 1 000 | 12,15763 Kč | 12 157,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,76921 Kč | 29 423,02 Kč |
| 5 000 | 11,47822 Kč | 57 391,10 Kč |
| 7 500 | 11,30955 Kč | 84 821,62 Kč |
| 12 500 | 11,09916 Kč | 138 739,50 Kč |
| 17 500 | 10,96194 Kč | 191 833,95 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

