
CAT25128VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25128VI-GT3OSTR-ND - Tape & Reel (TR) CAT25128VI-GT3OSCT-ND - Cut Tape (CT) CAT25128VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25128VI-GT3 |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25128VI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 50 | 13,23720 Kč | 661,86 Kč |
| 100 | 12,95160 Kč | 1 295,16 Kč |
| 250 | 12,56688 Kč | 3 141,72 Kč |
| 500 | 12,27544 Kč | 6 137,72 Kč |
| 1 000 | 11,98440 Kč | 11 984,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,22071 Kč | 27 662,13 Kč |
| 6 000 | 8,99194 Kč | 53 951,64 Kč |
| 9 000 | 8,85950 Kč | 79 735,50 Kč |
| 15 000 | 8,69429 Kč | 130 414,35 Kč |
| 21 000 | 8,58661 Kč | 180 318,81 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |










