EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24HC04BN-SH-T

DigiKey Part Number
AT24HC04BN-SH-TTR-ND - Tape & Reel (TR)
AT24HC04BN-SH-TCT-ND - Cut Tape (CT)
AT24HC04BN-SH-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24HC04BN-SH-T
Description
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24HC04BN-SH-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G04FJ-3GTE2Rohm Semiconductor2 029BR24G04FJ-3GTE2CT-ND4,83000 KčSimilar
BR24T04FJ-WE2Rohm Semiconductor1 236BR24T04FJ-WE2CT-ND6,30000 KčSimilar
CAT24C04WI-GT3onsemi3 217CAT24C04WI-GT3OSCT-ND8,19000 KčSimilar
M24C04-FMN6TPSTMicroelectronics3 989497-15750-1-ND4,83000 KčSimilar
M24C04-RMN6TPSTMicroelectronics2 682497-8635-1-ND4,41000 KčSimilar
In-Stock: 5 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,05533 Kč28 221,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč