
BR24T04FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24T04FJ-WE2TR-ND - Tape & Reel (TR) BR24T04FJ-WE2CT-ND - Cut Tape (CT) BR24T04FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T04FJ-WE2 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24T04FJ-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 50 | 5,72820 Kč | 286,41 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 250 | 5,44940 Kč | 1 362,35 Kč |
| 500 | 5,32804 Kč | 2 664,02 Kč |
| 1 000 | 5,20561 Kč | 5 205,61 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

