EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G04FJ-3GTE2

DigiKey Part Number
BR24G04FJ-3GTE2TR-ND - Tape & Reel (TR)
BR24G04FJ-3GTE2CT-ND - Cut Tape (CT)
BR24G04FJ-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G04FJ-3GTE2
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24G04FJ-3GTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24T04FJ-WE2Rohm Semiconductor1 236BR24T04FJ-WE2CT-ND0,23000 KčSimilar
M24C04-DRMN8TP/KSTMicroelectronics7 185497-15345-1-ND0,27000 KčSimilar
R1EX24004ASAS0I#S0Renesas Electronics Corporation2 694559-R1EX24004ASAS0I#S0CT-ND1,32000 KčSimilar
In-Stock: 2 029
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
104,60900 Kč46,09 Kč
254,48800 Kč112,20 Kč
504,40060 Kč220,03 Kč
1004,31080 Kč431,08 Kč
2504,18780 Kč1 046,95 Kč
5004,09394 Kč2 046,97 Kč
1 0004,00029 Kč4 000,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,87612 Kč9 690,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč