
M24C04-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-15345-2-ND - Tape & Reel (TR) 497-15345-1-ND - Cut Tape (CT) 497-15345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-DRMN8TP/K |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-DRMN8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FJ-3GTE2 | Rohm Semiconductor | 2 029 | BR24G04FJ-3GTE2CT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,82840 Kč | 170,71 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,54930 Kč | 654,93 Kč |
| 250 | 6,36240 Kč | 1 590,60 Kč |
| 500 | 6,21918 Kč | 3 109,59 Kč |
| 1 000 | 6,07535 Kč | 6 075,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,88557 Kč | 14 713,93 Kč |
| 5 000 | 5,74283 Kč | 28 714,15 Kč |
| 7 500 | 5,65977 Kč | 42 448,28 Kč |
| 12 500 | 5,55594 Kč | 69 449,25 Kč |
| 17 500 | 5,48806 Kč | 96 041,05 Kč |
| 25 000 | 5,41659 Kč | 135 414,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

