
CAT24C04WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C04WI-GT3OSTR-ND - Tape & Reel (TR) CAT24C04WI-GT3OSCT-ND - Cut Tape (CT) CAT24C04WI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C04WI-GT3 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C04WI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA04T-I/SN | Microchip Technology | 1 339 | 24AA04T-I/SNCT-ND | 0,31000 Kč | Similar |
| AT24C04C-SSHM-B | Microchip Technology | 7 417 | AT24C04C-SSHM-B-ND | 0,24000 Kč | Similar |
| AT24CS04-SSHM-T | Microchip Technology | 5 380 | AT24CS04-SSHM-TCT-ND | 0,27000 Kč | Similar |
| AT24HC04BN-SH-B | Microchip Technology | 1 008 | AT24HC04BN-SH-B-ND | 0,29000 Kč | Similar |
| BR24G04F-3AGTE2 | Rohm Semiconductor | 3 500 | BR24G04F-3AGTE2CT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 50 | 7,28640 Kč | 364,32 Kč |
| 100 | 7,13300 Kč | 713,30 Kč |
| 250 | 6,92768 Kč | 1 731,92 Kč |
| 500 | 6,77102 Kč | 3 385,51 Kč |
| 1 000 | 6,61416 Kč | 6 614,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,09264 Kč | 15 277,92 Kč |
| 6 000 | 4,96820 Kč | 29 809,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











