
M24C04-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8635-2-ND - Tape & Reel (TR) 497-8635-1-ND - Cut Tape (CT) 497-8635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-RMN6TP |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-RMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C04-FMN6TP | STMicroelectronics | 3 739 | 497-15750-1-ND | 4,83000 Kč | Similar |
| AT24C04C-SSHM-T | Microchip Technology | 198 254 | AT24C04C-SSHM-TCT-ND | 6,51000 Kč | Similar |
| AT24HC04BN-SH-T | Microchip Technology | 5 307 | AT24HC04BN-SH-TCT-ND | 7,77000 Kč | Similar |
| BR24G04F-3AGTE2 | Rohm Semiconductor | 3 500 | BR24G04F-3AGTE2CT-ND | 5,46000 Kč | Similar |
| BR24G04F-3GTE2 | Rohm Semiconductor | 1 973 | BR24G04F-3GTE2CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 4,09880 Kč | 102,47 Kč |
| 50 | 4,01900 Kč | 200,95 Kč |
| 100 | 3,93710 Kč | 393,71 Kč |
| 250 | 3,82836 Kč | 957,09 Kč |
| 500 | 3,74394 Kč | 1 871,97 Kč |
| 1 000 | 3,65953 Kč | 3 659,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,54740 Kč | 8 868,50 Kč |
| 5 000 | 3,46274 Kč | 17 313,70 Kč |
| 7 500 | 3,41338 Kč | 25 600,35 Kč |
| 12 500 | 3,35155 Kč | 41 894,38 Kč |
| 17 500 | 3,31106 Kč | 57 943,55 Kč |
| 25 000 | 3,26838 Kč | 81 709,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











