Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

AT24CS64-MAHM-E | |
|---|---|
DigiKey Part Number | AT24CS64-MAHM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24CS64-MAHM-E |
Description | IC EEPROM 64KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS64-MAHM-E Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C64D-MAHM-T | Microchip Technology | 44 674 | AT24C64D-MAHM-TCT-ND | 8,61000 Kč | Parametric Equivalent |
| AT24CS64-MAHM-T | Microchip Technology | 6 539 | AT24CS64-MAHM-TCT-ND | 9,87000 Kč | Parametric Equivalent |
| BR24G64NUX-3ATTR | Rohm Semiconductor | 9 910 | BR24G64NUX-3ATCT-ND | 8,82000 Kč | Similar |
| BR24G64NUX-3TTR | Rohm Semiconductor | 2 330 | BR24G64NUX-3TCT-ND | 9,45000 Kč | Similar |
| BR24T64NUX-WTR | Rohm Semiconductor | 967 | BR24T64NUX-WCT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 10,02445 Kč | 150 366,75 Kč |
| Unit Price without VAT: | 10,02445 Kč |
|---|---|
| Unit Price with VAT: | 12,12958 Kč |






