
BR24G64NUX-3ATTR | |
|---|---|
DigiKey Part Number | BR24G64NUX-3ATTR-ND - Tape & Reel (TR) BR24G64NUX-3ATCT-ND - Cut Tape (CT) BR24G64NUX-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64NUX-3ATTR |
Description | IC EEPROM 64KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64NUX-3ATTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64NUX-3TTR | Rohm Semiconductor | 2 330 | BR24G64NUX-3TCT-ND | 9,45000 Kč | Similar |
| BR24T64NUX-WTR | Rohm Semiconductor | 967 | BR24T64NUX-WCT-ND | 11,97000 Kč | Similar |
| AT24C64D-MAHM-T | Microchip Technology | 44 674 | AT24C64D-MAHM-TCT-ND | 8,61000 Kč | Similar |
| AT24CS64-MAHM-E | Microchip Technology | 0 | AT24CS64-MAHM-E-ND | 10,02445 Kč | Similar |
| AT24CS64-MAHM-T | Microchip Technology | 6 539 | AT24CS64-MAHM-TCT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 8,00440 Kč | 200,11 Kč |
| 50 | 7,84480 Kč | 392,24 Kč |
| 100 | 7,67690 Kč | 767,69 Kč |
| 250 | 7,45596 Kč | 1 863,99 Kč |
| 500 | 7,28672 Kč | 3 643,36 Kč |
| 1 000 | 7,11727 Kč | 7 117,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,77957 Kč | 27 118,28 Kč |
| 8 000 | 6,61251 Kč | 52 900,08 Kč |
| 12 000 | 6,51564 Kč | 78 187,68 Kč |
| 20 000 | 6,39471 Kč | 127 894,20 Kč |
| 28 000 | 6,31582 Kč | 176 842,96 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

