
BR24G64NUX-3TTR | |
|---|---|
DigiKey Part Number | BR24G64NUX-3TTR-ND - Tape & Reel (TR) BR24G64NUX-3TCT-ND - Cut Tape (CT) BR24G64NUX-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64NUX-3TTR |
Description | IC EEPROM 64KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64NUX-3TTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T64NUX-WTR | Rohm Semiconductor | 967 | BR24T64NUX-WCT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 8,67640 Kč | 216,91 Kč |
| 50 | 8,49580 Kč | 424,79 Kč |
| 100 | 8,31730 Kč | 831,73 Kč |
| 250 | 8,07500 Kč | 2 018,75 Kč |
| 500 | 7,89104 Kč | 3 945,52 Kč |
| 1 000 | 7,70711 Kč | 7 707,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,34059 Kč | 29 362,36 Kč |
| 8 000 | 7,15935 Kč | 57 274,80 Kč |
| 12 000 | 7,05433 Kč | 84 651,96 Kč |
| 20 000 | 6,92321 Kč | 138 464,20 Kč |
| 28 000 | 6,83769 Kč | 191 455,32 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

