EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C64D-MAHM-T

DigiKey Part Number
AT24C64D-MAHM-TTR-ND - Tape & Reel (TR)
AT24C64D-MAHM-TCT-ND - Cut Tape (CT)
AT24C64D-MAHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C64D-MAHM-T
Description
IC EEPROM 64KBIT I2C 8MINI MAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT24C64D-MAHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN (2x3)
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24CS64-MAHM-TMicrochip Technology6 539AT24CS64-MAHM-TCT-ND9,87000 KčDirect
BR24G64NUX-3ATTRRohm Semiconductor9 910BR24G64NUX-3ATCT-ND8,82000 KčSimilar
BR24G64NUX-3TTRRohm Semiconductor2 330BR24G64NUX-3TCT-ND9,45000 KčSimilar
BR24T64NUX-WTRRohm Semiconductor967BR24T64NUX-WCT-ND11,97000 KčSimilar
CAT24C64HU4I-GT3onsemi3 121CAT24C64HU4I-GT3OSCT-ND11,97000 KčSimilar
In-Stock: 44 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,93724 Kč39 686,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč