EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-UDFN-EP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C64HU4I-GT3

DigiKey Part Number
CAT24C64HU4I-GT3OSTR-ND - Tape & Reel (TR)
CAT24C64HU4I-GT3OSCT-ND - Cut Tape (CT)
CAT24C64HU4I-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C64HU4I-GT3
Description
IC EEPROM 64KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-UDFN-EP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C64HU4I-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN-EP (2x3)
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1011,33900 Kč113,39 Kč
2511,04480 Kč276,12 Kč
5010,81400 Kč540,70 Kč
10010,58300 Kč1 058,30 Kč
25010,27224 Kč2 568,06 Kč
50010,03578 Kč5 017,89 Kč
1 0009,79956 Kč9 799,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,54150 Kč22 624,50 Kč
6 0007,35532 Kč44 131,92 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč